
512-26-8800-BL-0025F | |
|---|---|
DigiKey Part Number | 1175-2342-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-8800-BL-0025F |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CNC Tech | Length 25.00' (7.62m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 € | 14,31 € |
| 10 | 12,16400 € | 121,64 € |
| 25 | 11,40200 € | 285,05 € |
| 50 | 10,85780 € | 542,89 € |
| 100 | 10,33980 € | 1.033,98 € |
| 250 | 9,69292 € | 2.423,23 € |
| 500 | 9,23082 € | 4.615,41 € |
| Unit Price without VAT: | 14,31000 € |
|---|---|
| Unit Price with VAT: | 17,02890 € |

