Parametric Equivalent
Parametric Equivalent

512-26-6600-SV-0025F | |
|---|---|
DigiKey Part Number | 1175-2336-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-6600-SV-0025F |
Description | CABLE MOD 6P6C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CNC Tech | Length 25.00' (7.62m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-S-26-6/6/S-25/R | Assmann WSW Components | 312 | A2663R-25-ND | 7,12000 € | Parametric Equivalent |
| BC-66RS025F | Cinch Connectivity Solutions | 0 | 116-BC-66RS025F-ND | 4,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 9,60300 € | 96,03 € |
| 25 | 9,00160 € | 225,04 € |
| 50 | 8,57200 € | 428,60 € |
| 100 | 8,16280 € | 816,28 € |
| 250 | 7,65208 € | 1.913,02 € |
| 500 | 7,28718 € | 3.643,59 € |
| 1.000 | 6,93984 € | 6.939,84 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |



