Parametric Equivalent

512-26-6600-BL-0025F | |
|---|---|
DigiKey Part Number | 1175-2333-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-6600-BL-0025F |
Description | CABLE MOD 6P6C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,96000 € | 11,96 € |
| 10 | 10,16600 € | 101,66 € |
| 25 | 9,52920 € | 238,23 € |
| 50 | 9,07420 € | 453,71 € |
| 100 | 8,64120 € | 864,12 € |
| 250 | 8,10056 € | 2.025,14 € |
| 500 | 7,71430 € | 3.857,15 € |
| 1.000 | 7,34661 € | 7.346,61 € |
| Unit Price without VAT: | 11,96000 € |
|---|---|
| Unit Price with VAT: | 14,23240 € |


