
512-26-6400-WH-0014F | |
|---|---|
DigiKey Part Number | 1175-2500-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-6400-WH-0014F |
Description | CABLE MOD 6P4C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer CNC Tech | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,15900 € | 41,59 € |
| 25 | 3,89760 € | 97,44 € |
| 50 | 3,71160 € | 185,58 € |
| 100 | 3,53430 € | 353,43 € |
| 250 | 3,31308 € | 828,27 € |
| 500 | 3,15502 € | 1.577,51 € |
| 1.000 | 3,00453 € | 3.004,53 € |
| 2.500 | 2,81666 € | 7.041,65 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

