Parametric Equivalent

512-26-6400-SV-0025F | |
|---|---|
DigiKey Part Number | 1175-2330-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-6400-SV-0025F |
Description | CABLE MOD 6P4C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 10 | 7,39400 € | 73,94 € |
| 25 | 6,93120 € | 173,28 € |
| 50 | 6,60000 € | 330,00 € |
| 100 | 6,28510 € | 628,51 € |
| 250 | 5,89180 € | 1.472,95 € |
| 500 | 5,61078 € | 2.805,39 € |
| 1.000 | 5,34333 € | 5.343,33 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |


