
510-26-8800-WH-0014F | |
|---|---|
DigiKey Part Number | 1175-2314-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-8800-WH-0014F |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Crossover | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 7,87900 € | 78,79 € |
| 25 | 7,38520 € | 184,63 € |
| 50 | 7,03260 € | 351,63 € |
| 100 | 6,69700 € | 669,70 € |
| 300 | 6,19770 € | 1.859,31 € |
| 500 | 5,97850 € | 2.989,25 € |
| 1.000 | 5,69348 € | 5.693,48 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |

