
510-26-8800-SV-0014F | |
|---|---|
DigiKey Part Number | 1175-2311-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-8800-SV-0014F |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Crossover | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 8,10600 € | 81,06 € |
| 25 | 7,59800 € | 189,95 € |
| 50 | 7,23520 € | 361,76 € |
| 100 | 6,88990 € | 688,99 € |
| 300 | 6,37633 € | 1.912,90 € |
| 500 | 6,15078 € | 3.075,39 € |
| 1.000 | 5,85757 € | 5.857,57 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

