
510-26-8800-BL-0014F | |
|---|---|
DigiKey Part Number | 1175-2308-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-8800-BL-0014F |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Crossover | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 $ | 10,73 $ |
| 10 | 9,12200 $ | 91,22 $ |
| 25 | 8,55080 $ | 213,77 $ |
| 50 | 8,14240 $ | 407,12 $ |
| 100 | 7,75380 $ | 775,38 $ |
| 300 | 7,17577 $ | 2.152,73 $ |
| 500 | 6,92196 $ | 3.460,98 $ |
| 1.000 | 6,59196 $ | 6.591,96 $ |
| Unit Price without VAT: | 10,73000 $ |
|---|---|
| Unit Price with VAT: | 12,76870 $ |

