
510-26-6600-WH-0014F | |
|---|---|
DigiKey Part Number | 1175-2305-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-6600-WH-0014F |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Crossover | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 6,28600 € | 62,86 € |
| 25 | 5,89200 € | 147,30 € |
| 50 | 5,61040 € | 280,52 € |
| 100 | 5,34270 € | 534,27 € |
| 300 | 4,94430 € | 1.483,29 € |
| 500 | 4,76940 € | 2.384,70 € |
| 1.000 | 4,54199 € | 4.541,99 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

