
510-26-4400-WH-0025F | |
|---|---|
DigiKey Part Number | 1175-2294-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-4400-WH-0025F |
Description | CABLE MOD 4P4C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Crossover | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 7,20800 € | 72,08 € |
| 25 | 6,75640 € | 168,91 € |
| 50 | 6,43400 € | 321,70 € |
| 100 | 6,12700 € | 612,70 € |
| 250 | 5,74356 € | 1.435,89 € |
| 500 | 5,46962 € | 2.734,81 € |
| 1.000 | 5,20887 € | 5.208,87 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |

