
510-26-4400-WH-0007F | |
|---|---|
DigiKey Part Number | 1175-2292-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-4400-WH-0007F |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Crossover | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,65100 € | 26,51 € |
| 25 | 2,48480 € | 62,12 € |
| 50 | 2,36580 € | 118,29 € |
| 200 | 2,14530 € | 429,06 € |
| 400 | 2,04290 € | 817,16 € |
| 600 | 1,98530 € | 1.191,18 € |
| 1.000 | 1,91505 € | 1.915,05 € |
| 2.600 | 1,79031 € | 4.654,81 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

