5010-RU0088-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 1.932
Unit Price: 0,61000 €
Datasheet
Image for 5010-RU0088-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5010-RU0088-001

DigiKey Part Number
5010-RU0088-001-ND
Manufacturer
Manufacturer Product Number
5010-RU0088-001
Description
CONN MOD PLUG 8P8C
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
-
Ratings
-
Ingress Protection
-
Termination
IDC
Length
0.978" (24.84mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Material
Copper Alloy
Current Rating (Amps)
2 A
Voltage Rating
250V
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes