Similar

Category | Length 0.990" (25.15mm) |
Manufacturer CNC Tech | Color Translucent - Clear |
Packaging Box | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Flat Oval Cable, Not Specified | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Termination IDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5010-FU0088-005 | CNC Tech | 1.932 | 1175-1873-ND | 0,63000 € | Similar |











