
460-BE-9F25F | |
|---|---|
DigiKey Part Number | 460-BE-9F25F-ND |
Manufacturer | |
Manufacturer Product Number | 460-BE-9F25F |
Description | CONN DSUB ADAPTER DB25F DB9F |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | Serial-Null Modem | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 5 pcs - 1 Connector, 4 Thumbscrews | |
Housing Color | Beige | |
Operating Temperature | - | |
Base Product Number |

