3644-18-1-0500-007-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644-18-1-0500-007-1-TS

DigiKey Part Number
1175-3644-18-1-0500-007-1-TS-ND
Manufacturer
Manufacturer Product Number
3644-18-1-0500-007-1-TS
Description
HOOK-UP STRND 18AWG GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green 1000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
1000V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3644
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,45148 €225,74 €
1.0000,42931 €429,31 €
1.5000,41676 €625,14 €
2.5000,40138 €1.003,45 €
3.5000,39150 €1.370,25 €
5.0000,38124 €1.906,20 €
12.5000,35585 €4.448,12 €
Manufacturers Standard Package
Unit Price without VAT:0,45148 €
Unit Price with VAT:0,53726 €
Alternate Color
HOOK-UP STRND 18AWG YELLOW
In-Stock: 0
Unit Price: 0,31315 €
HOOK-UP STRND 18AWG GRAY
In-Stock: 0
Unit Price: 0,31315 €
HOOK-UP STRND 18AWG GREEN YELLOW
In-Stock: 0
Unit Price: 0,31315 €
HOOK-UP STRND 18AWG BLUE
In-Stock: 0
Unit Price: 0,31315 €
HOOK-UP STRND 18AWG BROWN
In-Stock: 0
Unit Price: 0,31315 €
Alternate Length
HOOK-UP STRND 18AWG GRN FOOT
In-Stock: 344
Unit Price: 1,18000 €