Similar

Category | Number of Rows 2 |
Manufacturer CNC Tech | Row Spacing 0.100" (2.54mm) |
Packaging Tray | Mounting Type Through Hole, Press-Fit |
Part Status Obsolete | Cable Termination IDC |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-215570-0 | TE Connectivity AMP Connectors | 0 | A116240CT-ND | 1,61000 € | Similar |


