14 Position Cable Assembly Rectangular Ribbon Cable, DIP Header 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

355-28-14-GR-00012

DigiKey Part Number
1175-2594-ND
Manufacturer
Manufacturer Product Number
355-28-14-GR-00012
Description
CABLE ASSY DIP IDC 14POS 12"
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Ribbon Cable, DIP Header 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
CNC Tech
Pitch - Cable
0.050" (1.27mm)
Packaging
Bulk
Length
1.00' (304.80mm)
Part Status
Obsolete
Cable Termination
IDC
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
14
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.