8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
3521-08-0100-99
3521-08-0100-99

3521-08-0100-99

DigiKey Part Number
1175-2204-ND
Manufacturer
Manufacturer Product Number
3521-08-0100-99
Description
CONN RCPT 8POS 0.1 TIN PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.157" (4.00mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
500V
Applications
-
Insulation Material
Polyamide (PA9T), Nylon 9T
Contact Shape
-
Contact Material
Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.134
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,99000 €0,99 €
480,75125 €36,06 €
1440,69514 €100,10 €
5280,63415 €334,83 €
1.0080,60587 €610,72 €
5.0400,54085 €2.725,88 €
10.0320,51523 €5.168,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €