



3521-04-0101-99 | |
|---|---|
DigiKey Part Number | 1175-2226-ND |
Manufacturer | |
Manufacturer Product Number | 3521-04-0101-99 |
Description | CONN RCPT 4POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Red |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500V |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Contact Material Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 82 | 0,62256 € | 51,05 € |
| 164 | 0,59287 € | 97,23 € |
| 574 | 0,54267 € | 311,49 € |
| 1.066 | 0,51947 € | 553,76 € |
| 5.002 | 0,46580 € | 2.329,93 € |
| 10.004 | 0,44358 € | 4.437,57 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |




