
3321-20-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-3321-20-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-20-1-0500-007-1-TS |
Description | HOOK-UP STRND 20AWG GRN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,62600 € | 3,13 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,55920 € | 13,98 € |
| 50 | 0,53260 € | 26,63 € |
| 100 | 0,50700 € | 50,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |



