
3321-18-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-3321-18-1-0500-005-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-18-1-0500-005-1-TS |
Description | HOOK-UP STRND 18AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/0.0100" Blue 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26524 € | 132,62 € |
| 1.000 | 0,25229 € | 252,29 € |
| 1.500 | 0,24497 € | 367,45 € |
| 2.500 | 0,23599 € | 589,98 € |
| 3.500 | 0,23023 € | 805,80 € |
| 5.000 | 0,22424 € | 1.121,20 € |
| 12.500 | 0,20943 € | 2.617,88 € |
| 25.000 | 0,19874 € | 4.968,50 € |
| Unit Price without VAT: | 0,26524 € |
|---|---|
| Unit Price with VAT: | 0,31564 € |







