
3239-18-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN105GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 3239-18-1-0500-011-1-TS |
Description | HOOK-UP STRND 18AWG GREEN YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44364 € | 221,82 € |
| 1.000 | 0,42185 € | 421,85 € |
| 1.500 | 0,40953 € | 614,29 € |
| 2.500 | 0,39441 € | 986,02 € |
| 3.500 | 0,38471 € | 1.346,48 € |
| 5.000 | 0,37463 € | 1.873,15 € |
| 12.500 | 0,34968 € | 4.371,00 € |
| 25.000 | 0,34116 € | 8.529,00 € |
| Unit Price without VAT: | 0,44364 € |
|---|---|
| Unit Price with VAT: | 0,52793 € |








