
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 € | 54,38 € |
| 2 | 51,75500 € | 103,51 € |
| 3 | 50,28000 € | 150,84 € |
| 5 | 48,46400 € | 242,32 € |
| 7 | 47,30000 € | 331,10 € |
| 10 | 46,09000 € | 460,90 € |
| 25 | 43,10120 € | 1.077,53 € |
| 50 | 40,94580 € | 2.047,29 € |
| 100 | 38,87700 € | 3.887,70 € |
| Unit Price without VAT: | 54,38000 € |
|---|---|
| Unit Price with VAT: | 64,71220 € |


