16 AWG Hook-Up Wire 26/0.0100" Green 3000V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-16-1-0500-007-1-TS

DigiKey Part Number
CN688G-50-ND
Manufacturer
Manufacturer Product Number
3239-16-1-0500-007-1-TS
Description
HOOK-UP STRND 16AWG GRN 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green 3000V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
50.00' (15.24m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
149,48000 €49,48 €
234,37500 €68,75 €
532,29800 €161,49 €
1030,59700 €305,97 €
2029,27600 €585,52 €
5027,38700 €1.369,35 €
10026,06490 €2.606,49 €
20024,74270 €4.948,54 €
Manufacturers Standard Package
Unit Price without VAT:49,48000 €
Unit Price with VAT:58,88120 €