16 AWG Hook-Up Wire 26/0.0100" Blue 3000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-16-1-0500-005-1-TS

DigiKey Part Number
CN686L-100-ND
Manufacturer
Manufacturer Product Number
3239-16-1-0500-005-1-TS
Description
HOOK-UP STRND 16AWG BLU 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Blue 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
100.0' (30.5m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
154,38000 €54,38 €
251,75500 €103,51 €
350,28000 €150,84 €
548,46400 €242,32 €
747,30000 €331,10 €
1046,09000 €460,90 €
2543,10120 €1.077,53 €
5040,94580 €2.047,29 €
10038,87700 €3.887,70 €
Manufacturers Standard Package
Unit Price without VAT:54,38000 €
Unit Price with VAT:64,71220 €