Connector Header Surface Mount 26 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3221-26-0300-00-TR

DigiKey Part Number
1175-2653-2-ND - Tape & Reel (TR)
1175-2653-1-ND - Cut Tape (CT)
1175-2653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3221-26-0300-00-TR
Description
CONN HEADER SMD 26POS 1.27MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Keying Slot, Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A (AC/DC)
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.053
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,21393 €849,75 €
1.4001,15601 €1.618,41 €
2.1001,12343 €2.359,20 €
3.5001,08369 €3.792,91 €
4.9001,05829 €5.185,62 €
7.0001,03202 €7.224,14 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,42300 €14,23 €
1001,20960 €120,96 €
Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,49700 €14,97 €
1001,33730 €133,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €