3210-30-003-12-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 6,54488 €
Datasheet
Image for 3210-30-003-12-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3210-30-003-12-00

DigiKey Part Number
3210-30-003-12-00-ND
Manufacturer
Manufacturer Product Number
3210-30-003-12-00
Description
CONN HEADER SMD 30POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Packaging
Tray
Fastening Type
Latch Lock/Eject Hooks, Short
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9T
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45230-2202003M045230-220200-ND6,54488 €Similar
Obsolete
This product is no longer manufactured. View Substitutes