
3210-08-002-12-00 | |
|---|---|
DigiKey Part Number | 3210-08-002-12-00-ND |
Manufacturer | |
Manufacturer Product Number | 3210-08-002-12-00 |
Description | CONN HEADER R/A 8POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Packaging Tray | Contact Length - Post 0.094" (2.40mm) |
Part Status Active | Insulation Height 0.220" (5.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65100 € | 6,51 € |
| 100 | 0,55300 € | 55,30 € |
| 500 | 0,49356 € | 246,78 € |
| 2.520 | 0,44031 € | 1.109,58 € |
| 5.040 | 0,41931 € | 2.113,32 € |
| 10.080 | 0,39931 € | 4.025,04 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

