Image for 3210-06-003-11-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3210-06-003-11-00

DigiKey Part Number
3210-06-003-11-00-ND
Manufacturer
Manufacturer Product Number
3210-06-003-11-00
Description
CONN HEADER SMD 6POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Packaging
Tray
Fastening Type
Push-Pull
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 2 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.