Image for 3140-16-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3140-16-00

DigiKey Part Number
3140-16-00-ND
Manufacturer
Manufacturer Product Number
3140-16-00
Description
CONN DIP HDR IDC 16POS VERT
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
CNC Tech
Mounting Type
Through Hole
Packaging
Tray
Cable Termination
IDC
Part Status
Obsolete
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Gold
Number of Positions
16
Contact Finish Thickness
Flash
Cable Pitch
0.039" (1.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.