3099-16-1-0500-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-26-1-0500-003-1-TS

DigiKey Part Number
1175-3135-26-1-0500-003-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3135-26-1-0500-003-1-TS
Description
HOOK-UP STRND 26AWG YEL FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Yellow 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.392
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,79000 €0,79 €
50,70200 €3,51 €
100,66800 €6,68 €
250,62640 €15,66 €
500,59640 €29,82 €
1000,56780 €56,78 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €
Alternate Color
HOOK-UP STRND 26AWG BLU FEET
In-Stock: 4413
Unit Price: 0,79000 €
HOOK-UP STRND 26AWG GRN FEET
In-Stock: 1909
Unit Price: 0,79000 €
HOOK-UP STRND 26AWG RED FEET
In-Stock: 3633
Unit Price: 0,79000 €
HOOK-UP STRND 26AWG BLK FEET
In-Stock: 1126
Unit Price: 0,79000 €
HOOK-UP STRND 26AWG ORN FEET
In-Stock: 3817
Unit Price: 0,79000 €
Alternate Length
WIRE
In-Stock: 0
Unit Price: 0,24342 €