HOOK-UP STRANDED GRAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-26-1-0500-012-1-TS

DigiKey Part Number
1175-3132-26-1-0500-012-1-TS-ND
Manufacturer
Manufacturer Product Number
3132-26-1-0500-012-1-TS
Description
HOOK-UP STRND 26AWG GRAY FEET
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Gray 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HOOK-UP STRND 26AWG BLK FEET
In-Stock: 8130
Unit Price: 0,58000 €
HOOK-UP STRND 26AWG GRN FEET
In-Stock: 8855
Unit Price: 0,58000 €
HOOK-UP STRND 26AWG WHT FEET
In-Stock: 2580
Unit Price: 0,58000 €
HOOK-UP STRND 26AWG BLU FEET
In-Stock: 6917
Unit Price: 0,58000 €
HOOK-UP STRND 26AWG YEL FEET
In-Stock: 4858
Unit Price: 0,58000 €