
3132-26-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-26-1-0500-007-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-26-1-0500-007-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Green 300V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13352 € | 66,76 € |
| 1.000 | 0,12706 € | 127,06 € |
| 1.500 | 0,12340 € | 185,10 € |
| 2.500 | 0,11892 € | 297,30 € |
| 3.500 | 0,11604 € | 406,14 € |
| 5.000 | 0,11305 € | 565,25 € |
| 12.500 | 0,10566 € | 1.320,75 € |
| 25.000 | 0,10032 € | 2.508,00 € |
| 50.000 | 0,09521 € | 4.760,50 € |
| Unit Price without VAT: | 0,13352 € |
|---|---|
| Unit Price with VAT: | 0,15889 € |


