18 AWG Hook-Up Wire 34/0.0071" Green 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-0500-007-1-TS

DigiKey Part Number
CN101G-50-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-007-1-TS
Description
HOOK-UP STRND 18AWG 300V GRN 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
116,87000 €16,87 €
216,06500 €32,13 €
315,61000 €46,83 €
515,05200 €75,26 €
714,69571 €102,87 €
1014,32400 €143,24 €
2513,40800 €335,20 €
5012,74800 €637,40 €
10012,11470 €1.211,47 €
Manufacturers Standard Package
Unit Price without VAT:16,87000 €
Unit Price with VAT:20,07530 €
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 65
Unit Price: 16,87000 €
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 7
Unit Price: 16,87000 €
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 4
Unit Price: 16,87000 €
HOOK-UP STRND 18AWG 300V RED 50'
In-Stock: 7
Unit Price: 16,87000 €
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 15
Unit Price: 18,88000 €
Alternate Length
HOOK-UP STRND 18AWG GRN 250'
In-Stock: 5
Unit Price: 76,38000 €
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 10
Unit Price: 33,64000 €
HOOK-UP STRND 18AWG 300V GRN 25'
In-Stock: 3
Unit Price: 9,24000 €
HOOK-UP STRND 18AWG GREEN
In-Stock: 1000
Unit Price: 0,30964 €