18 AWG Hook-Up Wire 34/0.0071" Blue 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-0500-005-1-TS

DigiKey Part Number
CN101L-250-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU 250'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
176,38000 €76,38 €
272,88500 €145,77 €
469,39250 €277,57 €
1065,02700 €650,27 €
2061,53600 €1.230,72 €
4058,91725 €2.356,69 €
10056,73520 €5.673,52 €
Manufacturers Standard Package
Unit Price without VAT:76,38000 €
Unit Price with VAT:90,89220 €
Alternate Color
HOOK-UP STRND 18AWG BLK 250'
In-Stock: 6
Unit Price: 76,38000 €
HOOK-UP STRND 18AWG WHT 250'
In-Stock: 0
Unit Price: 76,38000 €
HOOK-UP STRND 18AWG YEL 250'
In-Stock: 2
Unit Price: 76,38000 €
HOOK-UP STRND 18AWG RED 250'
In-Stock: 5
Unit Price: 68,12000 €
HOOK-UP STRND 18AWG GRN 250'
In-Stock: 5
Unit Price: 76,38000 €
Alternate Length
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 8
Unit Price: 33,64000 €
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 15
Unit Price: 18,88000 €
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 13
Unit Price: 10,36000 €
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 9
Unit Price: 159,09000 €