
3132-14-1-0100-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-14-1-0100-003-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-14-1-0100-003-1-TS |
Description | HOOK-UP STRND 14AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0213" Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0213" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,89730 € | 89,73 € |
| 200 | 0,85375 € | 170,75 € |
| 300 | 0,82913 € | 248,74 € |
| 500 | 0,79892 € | 399,46 € |
| 700 | 0,77954 € | 545,68 € |
| 1.000 | 0,75942 € | 759,42 € |
| 2.500 | 0,70962 € | 1.774,05 € |
| 5.000 | 0,67370 € | 3.368,50 € |
| 10.000 | 0,64141 € | 6.414,10 € |
| Unit Price without VAT: | 0,89730 € |
|---|---|
| Unit Price with VAT: | 1,06779 € |


