Similar

Category | Number of Rows 2 |
Manufacturer CNC Tech | Row Spacing 0.079" (2.00mm) |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Cable Termination IDC |
Connector Type Socket | Wire Type Ribbon Cable |
Contact Type Female Socket | Features Feed Through |
Number of Positions 24 | Contact Finish Tin |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP2-24-7240 | Assmann WSW Components | 50 | AE11130-ND | 2,23000 € | Similar |


