
3122-26-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-3122-26-1-0500-008-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-26-1-0500-008-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Orange 300V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29700 $ | 148,50 $ |
| 1.000 | 0,28252 $ | 282,52 $ |
| 1.500 | 0,27432 $ | 411,48 $ |
| 2.500 | 0,26428 $ | 660,70 $ |
| 3.500 | 0,25782 $ | 902,37 $ |
| 5.000 | 0,25112 $ | 1.255,60 $ |
| 12.500 | 0,23454 $ | 2.931,75 $ |
| 25.000 | 0,22258 $ | 5.564,50 $ |
| Unit Price without VAT: | 0,29700 $ |
|---|---|
| Unit Price with VAT: | 0,35343 $ |


