New Product
3122-Series_Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-26-1-0500-003-1-TS

DigiKey Part Number
1175-3122-26-1-0500-003-1-TS-ND
Manufacturer
Manufacturer Product Number
3122-26-1-0500-003-1-TS
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Yellow 300V 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,25652 €128,26 €
1.0000,24401 €244,01 €
1.5000,23693 €355,39 €
2.5000,22826 €570,65 €
3.5000,22268 €779,38 €
5.0000,21689 €1.084,45 €
12.5000,20258 €2.532,25 €
25.0000,19224 €4.806,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25652 €
Unit Price with VAT:0,30526 €
Alternate Length
HOOK-UP STRND 26AWG YEL FEET
In-Stock: 3935
Unit Price: 0,81000 €