
3122-22-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | CN317V-500-ND |
Manufacturer | |
Manufacturer Product Number | 3122-22-1-0500-010-1-TS |
Description | HOOK-UP STRND 22AWG VIOLET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/0.0102" Violet 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.077" (1.96mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22254 € | 111,27 € |
| 1.000 | 0,21170 € | 211,70 € |
| 1.500 | 0,20557 € | 308,36 € |
| 2.500 | 0,19806 € | 495,15 € |
| 3.500 | 0,19323 € | 676,31 € |
| 5.000 | 0,18822 € | 941,10 € |
| 12.500 | 0,17582 € | 2.197,75 € |
| 25.000 | 0,16687 € | 4.171,75 € |
| 50.000 | 0,16279 € | 8.139,50 € |
| Unit Price without VAT: | 0,22254 € |
|---|---|
| Unit Price with VAT: | 0,26482 € |









