
3122-22-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | CN314N-500-ND |
Manufacturer | |
Manufacturer Product Number | 3122-22-1-0500-006-1-TS |
Description | HOOK-UP STRND 22AWG BRN 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/0.0102" Brown 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.077" (1.96mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,34000 € | 114,34 € |
| 2 | 108,79000 € | 217,58 € |
| 3 | 105,65000 € | 316,95 € |
| 5 | 101,80800 € | 509,04 € |
| 7 | 99,33714 € | 695,36 € |
| 10 | 96,77600 € | 967,76 € |
| 25 | 90,43520 € | 2.260,88 € |
| 50 | 85,86180 € | 4.293,09 € |
| 100 | 81,47040 € | 8.147,04 € |
| Unit Price without VAT: | 114,34000 € |
|---|---|
| Unit Price with VAT: | 136,06460 € |









