3122-Series_Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-22-1-0500-005-1-TS

DigiKey Part Number
CN313L-50-ND
Manufacturer
Manufacturer Product Number
3122-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG 300V BLU 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0102" Blue 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
115,45000 €15,45 €
214,74000 €29,48 €
513,79400 €68,97 €
1013,16300 €131,63 €
2012,53250 €250,65 €
5011,74400 €587,20 €
10011,11340 €1.111,34 €
20010,64050 €2.128,10 €
50010,24640 €5.123,20 €
Manufacturers Standard Package
Unit Price without VAT:15,45000 €
Unit Price with VAT:18,38550 €
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 12
Unit Price: 15,45000 €
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 9
Unit Price: 15,45000 €
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 13
Unit Price: 15,45000 €
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 11
Unit Price: 13,95000 €
HOOK-UP STRND 22AWG 300V BRN 50'
In-Stock: 13
Unit Price: 15,45000 €
Alternate Length
HOOK-UP STRND 22AWG BLUE
In-Stock: 500
Unit Price: 0,22254 €
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 4
Unit Price: 27,52000 €
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 20
Unit Price: 8,55000 €