3122-Series_Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-20-1-0500-007-1-TS

DigiKey Part Number
CN325G-100-ND
Manufacturer
Manufacturer Product Number
3122-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG GRN 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
131,73000 €31,73 €
329,69333 €89,08 €
528,33600 €141,68 €
1026,97900 €269,79 €
2525,28240 €632,06 €
5023,92500 €1.196,25 €
10022,90710 €2.290,71 €
Manufacturers Standard Package
Unit Price without VAT:31,73000 €
Unit Price with VAT:37,75870 €
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 6
Unit Price: 31,73000 €
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 5
Unit Price: 31,73000 €
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 5
Unit Price: 31,73000 €
HOOK-UP STRND 20AWG RED 100'
In-Stock: 7
Unit Price: 31,73000 €
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 6
Unit Price: 31,73000 €
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 5000
Unit Price: 0,26554 €
HOOK-UP STRND 20AWG 300V GRN 50'
In-Stock: 10
Unit Price: 17,89000 €
HOOK-UP STRND 20AWG 300V GRN 25'
In-Stock: 11
Unit Price: 9,83000 €