16 AWG Hook-Up Wire 7/0.0197" Blue 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-16-1-0500-005-1-TS

DigiKey Part Number
CN656L-500-ND
Manufacturer
Manufacturer Product Number
3122-16-1-0500-005-1-TS
Description
HOOK-UP STRND 16AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 7/0.0197" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.106" (2.69mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Series
Length
500.0' (152.4m)
Packaging
Spool
Voltage
300V
Part Status
Active
Operating Temperature
-50°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 3122
Conductor Strand
7/0.0197"
Features
Oil Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,44896 €224,48 €
1.0000,42690 €426,90 €
1.5000,41442 €621,63 €
2.5000,39912 €997,80 €
Manufacturers Standard Package
Unit Price without VAT:0,44896 €
Unit Price with VAT:0,53426 €
Alternate Length
HOOK-UP STRND 16AWG BLACK
In-Stock: 500
Unit Price: 1,17000 €
HOOK-UP STRND 16AWG 300V ORN 25'
In-Stock: 15
Unit Price: 15,11000 €
HOOK-UP STRND 16AWG VIOLET 25'
In-Stock: 1
Unit Price: 15,11000 €
HOOK-UP STRND 16AWG VIOLET
In-Stock: 5500
Unit Price: 0,44896 €