Image for 3120-50-0100-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3120-50-0100-00

DigiKey Part Number
3120-50-0100-00-ND
Manufacturer
Manufacturer Product Number
3120-50-0100-00
Description
CONN HEADER VERT 50POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Packaging
Tray
Contact Length - Post
0.118" (3.00mm)
Part Status
Obsolete
Insulation Height
0.224" (5.69mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
Flash
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.