3120-24-0100-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,53161 €
Datasheet
Image for 3120-24-0100-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3120-24-0100-00

DigiKey Part Number
3120-24-0100-00-ND
Manufacturer
Manufacturer Product Number
3120-24-0100-00
Description
CONN HEADER VERT 24POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.224" (5.69mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes