
3120-20-0200-00 | |
|---|---|
DigiKey Part Number | 3120-20-0200-00-ND |
Manufacturer | |
Manufacturer Product Number | 3120-20-0200-00 |
Description | CONN HEADER R/A 20POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3120-20-0200-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |

