311-14-0076 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 1.448
Unit Price: 2,69000 €
Datasheet
14 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311-14-0076

DigiKey Part Number
1175-2157-ND
Manufacturer
Manufacturer Product Number
311-14-0076
Description
CABLE FFC/FPC 14POS 1MM 3"
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes