Direct

Category | Pitch 0.020" (0.50mm) |
Manufacturer CNC Tech | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Obsolete | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310-40-0076-A | CNC Tech | 0 | 1175-310-40-0076-A-ND | 2,69622 € | Direct |


