Parametric Equivalent
Parametric Equivalent

310-30-0076-A | |
|---|---|
DigiKey Part Number | 1175-310-30-0076-A-ND |
Manufacturer | |
Manufacturer Product Number | 310-30-0076-A |
Description | CABLE FFC/FPC 30POS 0.5MM 3" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,09874 € | 1.049,37 € |
| Unit Price without VAT: | 2,09874 € |
|---|---|
| Unit Price with VAT: | 2,49750 € |



